172-E25-103R001 in Tray by NorComp | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E25-103R001

25 Position Dual Row Solder Cup Male Pin Shell Size 3 D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-E25-103R001 - Technical Attributes
Attributes Table
No of Positions: 25
Pitch: 2.84 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -50°C to +100°C
Voltage Rating: 500V
Current Rating: 5A
Contact Plating: Gold
Gender: Male
Type: Pin Headers
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.50
USD
Quantity
Unit Price
50
$3.27
100
$3.24
200
$3.21
250
$3.20
750+
$3.14
Product Variant Information section