Manufacturer Part #
172-E09-113R011
9 Position Male Economy Vertical Through Hole Header .098 CLINCH NUT REAR
Product Specification Section
NorComp 172-E09-113R011 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 172-E09-113R011 - Technical Attributes
Attributes Table
No of Positions: | 9 |
Pitch: | 2.84 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Pin Headers |
Mounting Method: | Through Hole |
Features & Applications
The 172-E09-113R001 is the 9 Position Vertical Mount Male D-Sub .
Product Features:
- Shell: Steel, Nickel plated
- Insulator: Glass-filled thermoplastic
- Stamped contacts:
- Male pins - Brass
- Female pins - Brass
- Plating: Gold flash on entire contact
Applications:
- Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
- Non-removable contacts
- Nickel shells available only
- Male shells have indents to provide grounding and additional retention.
- Screw machine contacts offer high reliability
- Optional mounting hardware available
View the 172-E09 series of D-Subs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$2.59
200
$2.57
300
$2.55
400
$2.54
500+
$2.51
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole