text.skipToContent text.skipToNavigation

Manufacturer Part #

120-M-221-SMD/03-TR

120-M-221-SMD Series 3 Position 5 mm Pitch Single Row Vertical Header Connector

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 120-M-221-SMD/03-TR - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +120°C
Voltage Rating: 160V
Current Rating: 12A
No of Rows: 1
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
300
Total
$1,725.00
USD
Quantity
Web Price
300
$1.21
600
$1.19
900
$1.18
1,200
$1.17
1,500+
$1.15
Product Variant Information section