text.skipToContent text.skipToNavigation

Manufacturer Part #

120-M-221-SMD/02-TR

2 Position 5 mm Pitch Plug In Vertical Surface Mount Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 120-M-221-SMD/02-TR - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5
Style/Orientation: Vertical
Termination: Surface Mount
Operating Temp Range: -40°C to +120°C
Voltage Rating: 130V
Current Rating: 12A
No of Rows: 1
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
300
Total
$1,365.00
USD
Quantity
Web Price
300
$0.995
600
$0.97
900
$0.955
1,200
$0.945
1,500+
$0.91
Product Variant Information section