Manufacturer Part #
10129378-902001BLF
2 Position Vertical 2.54mm Header
Product Specification Section
Amphenol Communications Solutions 10129378-902001BLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10129378-902001BLF - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 110V |
Current Rating: | 3A |
Contact Plating: | Gold Flash |
Material: | Thermoplastic |
No of Rows: | 1 |
Gender: | Male |
Type: | Unshrouded |
Mating Type: | Push - Pull |
Color: | Black |
Insulation Resistance: | 1GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
13,700
Germany (Online Only):
13,700
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.019
1,500
$0.0185
4,000
$0.0181
15,000
$0.0176
40,000+
$0.0167
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole