Manufacturer Part #
10127720-081GLF
Minitek® Pwr 3 mm 8 Position Dual Row Right Angle Glow Wire Compatible Header
Product Specification Section
Amphenol Communications Solutions 10127720-081GLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10127720-081GLF - Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 3 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 5A |
Contact Plating: | Tin |
Material: | Thermoplastic |
No of Rows: | 2 |
Gender: | Male |
Type: | Board to Cable |
Mating Type: | Locking Ramp |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
375
$0.375
750
$0.37
1,500
$0.365
1,875
$0.36
5,625+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
375 per Tray
Mounting Method:
Through Hole