text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794073-1

Mini-Universal MATE-N-LOK 8 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
TE Connectivity 1-794073-1 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 4.14 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.52
USD
Quantity
Unit Price
1
$2.52
20
$2.47
50
$2.44
150
$2.40
400+
$2.33
Product Variant Information section