
Manufacturer Part #
1-1418362-3
DEUTSCH 62 Position Board Edge Through Hole Right Angle Connector Header
Product Specification Section
TE Connectivity 1-1418362-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1418362-3 - Technical Attributes
Attributes Table
No of Positions: | 62 |
Pitch: | 4 mm*5 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +140°C |
Voltage Rating: | 36V |
Contact Plating: | Silver |
Material: | Polybutylene Terephthalate |
No of Rows: | 4 |
Gender: | Male |
Type: | Header |
Mating Type: | Push - Pull |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
24
$14.82
48
$14.73
72
$14.68
96
$14.64
120+
$14.52
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Through Hole