09185206324 in Tray by HARTING | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09185206324

Grey Insulator 20 Position Dual Row 2.54 mm Straight Male Pin Header

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
HARTING 09185206324 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Current Rating: 1A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Grey
Insulation Resistance: 10GΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
371
USA:
371
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$125.00
USD
Quantity
Unit Price
100
$1.25
300
$1.23
1,000
$1.21
1,500+
$1.20
Product Variant Information section