Manufacturer Part #
09185166323
16 Position 2.54mm Pitch Male RA IDC Low Profile Shrouded Header
Product Specification Section
HARTING 09185166323 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09185166323 - Technical Attributes
Attributes Table
No of Positions: | 16 |
Pitch: | 2.54 mm |
Style/Orientation: | Plug |
Termination: | Solder |
Type: | Wire to Board |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
548
USA:
100
Germany (Online Only):
448
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
20
$1.25
80
$1.21
300
$1.18
600
$1.16
1,500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
20 per
Mounting Method:
Through Hole