
Manufacturer Part #
09185106324
10 Position 2.54 mm Male Plug Straight Through Hole Board Connector
Product Specification Section
HARTING 09185106324 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09185106324 - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Plug |
Termination: | Through Hole |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 500V |
Current Rating: | 1A |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Box Header |
Mating Type: | Latch Lock |
Color: | Grey |
Insulation Resistance: | 10GΩ |
Features & Applications
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
20
$0.915
80
$0.885
300
$0.86
600
$0.845
1,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray