09061486951 in Bag by HARTING | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09061486951

DIN-Power F048MR-3,0C1-2

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
HARTING 09061486951 - Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 6A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 3
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.39
USD
Quantity
Unit Price
1
$7.39
5
$7.30
25
$7.20
50
$7.16
150+
$7.04
Product Variant Information section