09050486924 in Bag by HARTING | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09050486924

48 Position 5.08 mm Pitch Male Type E DIN-Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09050486924 - Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 5.08 mm
Style/Orientation: Straight
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 09050486924 is a part of DIN 41612 series 48 Position 4 mm Pitch Solder pins Male Type E interconnect.

Specifications:

  • Quality-Level: standard
  • Contact Pitch: 5.08 mm
  • Series: DIN 41612
  • Type: E
  • No. of contacts: 48
  • Current: 6 A @ 20°C
  • Gender: male
  • Termination Type: Solder
  • Combination: Cable-to-Board, Mezzanine

View the available family of DIN 41612 series interconnects

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$697.20
USD
Quantity
Unit Price
30
$23.24
60
$23.07
90+
$22.91
Product Variant Information section