09021642921 in Bag by HARTING | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09021642921

64 Position 2.54 mm Through Hole Cable to Board DIN Signal Header

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09021642921 - Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 2.54 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Poke-in
Type: Cable to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
130
Multiple Of:
130
Total
$609.70
USD
Quantity
Unit Price
130
$4.69
260
$4.64
390+
$4.59
Product Variant Information section