text.skipToContent text.skipToNavigation

Manufacturer Part #

08-3518-11

518 Series 8 Position 5 mm Pitch Straight Through Hole Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 08-3518-11 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5 mm
Style/Orientation: Straight
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
49
Multiple Of:
49
Total
$58.80
USD
Quantity
Unit Price
49
$1.20
147
$1.18
980
$1.16
1,470+
$1.14
Product Variant Information section