009296001503906 in Reel by KYOCERA AVX | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

009296001503906

9296 Series 1 Position Vertical Through Board SMT Poke Home Connector (Lighting)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009296001503906 - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Vertical Socket
Termination: Poke-in
Operating Temp Range: -40°C to +125°C
Voltage Rating: 200V
Current Rating: 7A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: White
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.00
USD
Quantity
Unit Price
400
$0.29
1,200
$0.28
4,000
$0.275
6,000+
$0.27
Product Variant Information section