text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0201500472

Single Stamped 18 AWG gold plated 1.5 mm Crimp contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Amphenol Sine Systems VN0201500472 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 18
Contact Plating: Gold
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
2,700
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.70
USD
Quantity
Web Price
1
$0.70
75
$0.675
250
$0.65
750
$0.625
2,500+
$0.58
Product Variant Information section