SSH-003T-P0.2 in Reel by JST | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SSH-003T-P0.2

SH Series 32 - 28 AWG Phosphor Bronze Tin Plated Crimp Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
JST SSH-003T-P0.2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 28-32
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
92,000
USA:
92,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
23000
Multiple Of:
23000
Total
$646.30
USD
Quantity
Unit Price
23,000
$0.0281
46,000+
$0.0274
Product Variant Information section