text.skipToContent text.skipToNavigation

Manufacturer Part #

L17DM537458

L17DM Series 16 AWG Male Pin Gold Solder Cup D-Sub Contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Communications Solutions L17DM537458 - Technical Attributes
Attributes Table
Style: Insulated
Type: Pin
Wire Gauge: AWG 16
Contact Plating: Gold
Current Rating: 10A to 20A
Gender: Male
Operating Temp Range: -55°C to +155°C
Voltage Rating: 500V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.65
USD
Quantity
Unit Price
1
$1.65
30
$1.63
100
$1.60
250
$1.58
750+
$1.54
Product Variant Information section