Manufacturer Part #
L17DM537446
L17DM Series 10 AWG Gold Solder Cup Machined Female Socket D-Sub Contact
Product Specification Section
Amphenol Communications Solutions L17DM537446 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions L17DM537446 - Technical Attributes
Attributes Table
Wire Gauge: | AWG 10 |
Contact Material: | Copper Alloy |
Current Rating: | 30A |
Gender: | Receptacle, Female Sockets |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 500V |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.43
40
$2.39
150
$2.35
250
$2.33
500+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Cable Mount