Manufacturer Part #
DF63-1618PC
DF63 Series 16-18 AWG 15 A Tin Plated Phosphor Bronze Pin Crimp Contact
Product Specification Section
Hirose Electric DF63-1618PC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF63-1618PC - Technical Attributes
Attributes Table
Style: | Insulation Support |
Type: | Pin |
Wire Gauge: | AWG 18-16 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 15A |
Gender: | Male |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 630V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.114
400
$0.11
2,000
$0.106
4,000
$0.104
12,500+
$0.0988
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount