Manufacturer Part #
DF62W-2226SCF
DF62W Series 22-26 AWG Tin Plated Socket Crimp Contact
Product Specification Section
Hirose Electric DF62W-2226SCF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF62W-2226SCF - Technical Attributes
Attributes Table
Style: | Insulation Support |
Type: | Closed End Splice |
Wire Gauge: | AWG 22-26 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 4A |
Gender: | Female |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
15,000
$0.0384
30,000
$0.0377
45,000+
$0.0371
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Wire Mount