Manufacturer Part #
DF62-2428SCA
24-28 AWG Gold Plated Hand Crimp Socket Crimping Contact
Product Specification Section
Hirose Electric DF62-2428SCA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF62-2428SCA - Technical Attributes
Attributes Table
Style: | Insulation Support |
Type: | Crimp Contact |
Contact Plating: | Gold |
Current Rating: | 2A |
Gender: | Female |
Operating Temp Range: | -35°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.11
500
$0.106
2,500
$0.102
7,500
$0.0993
20,000+
$0.0949
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Wire Mount