Manufacturer Part #
DF3-2428SCF
DF3 Series 24 - 28 AWG Crimp Socket Contact
Product Specification Section
Hirose Electric DF3-2428SCF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF3-2428SCF - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 24-28 |
Color: | Black |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Gender: | Female |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -35°C to +85°C |
Voltage Rating: | 250V |
Pricing Section
Global Stock:
40,000
USA:
10,000
Germany (Online Only):
30,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0198
20,000
$0.0195
30,000
$0.0193
40,000
$0.0192
50,000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel