text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-2428SCA

DF11 Series 24 - 28 AWG 2 A Gold Plated Crimp Socket Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Hirose Electric DF11-2428SCA - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 24-28
Color: Black
Contact Material: Phosphor Copper
Contact Plating: Gold
Current Rating: 2A
Gender: Female
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Features & Applications

The DF11-2428SCA is a Crimp Termination Gold Plated Socket Contact with AWG Wire of 24 to 28.

Product Specifications:

  • Contact Gender:  Socket (Female)   
  • Mounting Style:  Wire    
  • Termination Style:  Crimp   
  • Contact Material:  Phosphor Copper   
  • Current Rating:  2 A  
  • Contact Plating:  Gold   
  • Length:  6.2 mm
Pricing Section
Global Stock:
1,573
USA:
1,573
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.0901
300
$0.0876
1,000
$0.085
3,000
$0.0827
10,000+
$0.078
Product Variant Information section