B4B-ZR-3.4(LF)(SN) in Box by JST | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B4B-ZR-3.4(LF)(SN)

4 Position Wire to Board Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
JST B4B-ZR-3.4(LF)(SN) - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Quick Disconnect
Wire Gauge: AWG 26
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Insulation Resistance: 500MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Mounting Method: Through Hole
Features & Applications

The B4B-ZR-3.4(LF)(SN) is a part of ZH series connector and is very small with a mounting height of 5.6 mm and a thickness of only 3.5 mm. Contact retention lances on the housing make insertion easier, while the dimple at the center of the contact ensures reliable contact with the post.

Features:

  • Current rating: 1.0A AC, DC (AWG #26)
  • Voltage rating: 50V AC, DC
  • Temperature range: -25°C to +85°C (including temperature rise in applying electrical current)
  • Contact resistance: Initial value/20m Ω max. After environmental testing/30m Ω max.
  • Insulation resistance: 500M Ω min.
  • Withstanding voltage: 500V AC/minute
  • Applicable wire: AWG #32 to #26
  • Applicable PC board thickness: 0.6 to 1.2mm,1.6mm
  • Compliant with RoHS.
  • Refer to "General Instruction and Notice when using
  • Terminals and Connectors" at the end of this catalog
Read More...
Pricing Section
Global Stock:
9,641
USA:
9,641
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.0965
250
$0.0942
1,000
$0.0909
2,500
$0.0888
10,000+
$0.0836
Product Variant Information section