text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-215-1631

Copper Alloy Gold-Plated Size 16 Machined 14 AWG Male Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Amphenol Sine Systems AT60-215-1631 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 14
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.87
USD
Quantity
Web Price
1
$0.865
40
$0.835
150
$0.795
400
$0.77
1,500+
$0.705
Product Variant Information section