text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-204-08141

Size 8 Nickel Plated 8-10 AWG Male Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Amphenol Sine Systems AT60-204-08141 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 60A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
143
USA:
143
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.88
USD
Quantity
Web Price
1
$1.88
30
$1.83
100
$1.77
250
$1.74
750+
$1.65
Product Variant Information section