text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-204-0490

Size 4 Nickel Plated 6 AWG Male Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Sine Systems AT60-204-0490 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 6
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 100A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
873
USA:
873
On Order:
0
Factory Stock:Factory Stock:
13,500
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.76
USD
Quantity
Web Price
1
$1.76
30
$1.71
100
$1.66
300
$1.62
1,000+
$1.54
Product Variant Information section