text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-202-1631

Copper Alloy Gold Flash Size 16 Machined 16-20 AWG Male Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Sine Systems AT60-202-1631 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16-20
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
9,700
USA:
9,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.55
USD
Quantity
Web Price
1
$0.545
75
$0.525
250
$0.505
750
$0.485
2,500+
$0.45
Product Variant Information section