text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-20-0122

18-22 AWG Stamped Nickel Crimp PIN Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Amphenol Sine Systems AT60-20-0122 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16-22
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 7.5A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
144,000
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$545.60
USD
Quantity
Web Price
8,000
$0.0682
16,000
$0.0664
24,000
$0.0654
32,000+
$0.0641
Product Variant Information section