text.skipToContent text.skipToNavigation

Manufacturer Part #

967398-000

DuraSeal Series 22-18 AWG Nylon Insulated Red Crimp Butt Splice Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 967398-000 - Technical Attributes
Attributes Table
Style: Insulated
Type: Butt Splice
Wire Gauge: AWG 24-26
Color: Red
Gender: Female
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
49,000
USA:
48,000
Germany (Online Only):
1,000
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.455
3,000
$0.45
4,000+
$0.445
Product Variant Information section