8209 in Bulk by Keystone | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

8209

Red Vinyl Insulated Thick Copper Tin Plated Ring Tongue Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1427
Product Specification Section
Keystone 8209 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Crimp Contact
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Copper
Contact Plating: Tin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
3,208
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.00
USD
Quantity
Unit Price
1,000
$0.235
3,000+
$0.23
Product Variant Information section