8-35109-1 in Bag by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

8-35109-1

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-35109-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 12-10
Features & Applications

The 8-35109-1 is a 12-10 AWG Closed Barrel Insulation Support Ring Tongue Terminal

Product Specification:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 6.35 [.250] Max.
  • Stud Diameter (mm [in]) = 5.00 [0.197]
  • Stud Size = 10
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Nylon

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$440.00
USD
Quantity
Unit Price
1,000
$0.44
2,000
$0.43
4,000+
$0.425
Product Variant Information section