680M002-072LB01 in Bag by NorComp | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

680M002-072LB01

680M Series 10-12 AWG 30 A Gold Flash Plated Female Crimp Power Contact

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M002-072LB01 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 10-12
Contact Material: Brass
Contact Plating: Gold Flash
Current Rating: 30A
Gender: Female
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
200
$1.10
400
$1.09
600
$1.08
1,000+
$1.07
Product Variant Information section