680M001-072LC01 in Bag by NorComp | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

680M001-072LC01

680M Series 12-14 AWG 20 A Gold Flash Plated Male Crimp Power Contact

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M001-072LC01 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 12-14
Contact Material: Brass
Contact Plating: Gold Flash
Current Rating: 20A
Gender: Male
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$242.00
USD
Quantity
Unit Price
200
$1.21
400
$1.20
800
$1.19
1,000+
$1.18
Product Variant Information section