
Manufacturer Part #
680M001-071LA02
680M Series 20-24 AWG 5 A Gold Plated Male Crimp Signal Contact
Product Specification Section
NorComp 680M001-071LA02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 680M001-071LA02 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 20-24 |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 5A |
Gender: | Male |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.65
1,000
$0.64
1,500
$0.635
2,000
$0.63
2,500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount