640903-2 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

640903-2

PIDG Faston 22-18 AWG Straight Insulation Support Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 640903-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 22-18
Features & Applications

The 640903-2 is a PIDG Faston Series, 22-18 AWG Straight Insulation Support Quick Disconnect Receptacle

Product Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 3.56 [.140] Max
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple with wire stop
  • Insulation Support = Insulation Support
  • RU (UL Component Program) = Approved
  • Color = Red
  • Insulation Material = Nylon

Read More...
Pricing Section
Global Stock:
24,000
USA:
24,000
156,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$840.00
USD
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section