text.skipToContent text.skipToNavigation

Manufacturer Part #

63862-1

6.35 x 0.81 mm Printed Circuit Board Through Hole Tab Terminal Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
TE Connectivity 63862-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Mounting Method: Through Hole
Pricing Section
Global Stock:
430,000
Germany (Online Only):
430,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$263.00
USD
Quantity
Web Price
10,000
$0.0263
20,000
$0.0257
30,000
$0.0253
40,000
$0.025
50,000+
$0.0242
Product Variant Information section