63365-2 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

63365-2

Faston 10 - 14 AWG Uninsulated Tin Finish Quick Disconnect Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63365-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Insulation Support
Type: Quick Disconnect
Wire Gauge: AWG 14-10
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Mounting Method: Cable Mount
Features & Applications
Faston 10 - 14 AWG Uninsulated Tin Finish Quick Disconnect Terminal
Pricing Section
Global Stock:
0
USA:
0
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
18000
Multiple Of:
9000
Total
$1,369.80
USD
Quantity
Unit Price
9,000
$0.0783
18,000+
$0.0761
Product Variant Information section