text.skipToContent text.skipToNavigation

Manufacturer Part #

63306-1

Quick Connect Faston Low Insertion Force Crimp Termination 14-18 AWG Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
TE Connectivity 63306-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Quick Connect
Wire Gauge: AWG 14-18
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Global Stock:
10,000
USA:
10,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$457.00
USD
Quantity
Unit Price
10,000
$0.0457
20,000
$0.0449
30,000
$0.0445
40,000+
$0.0439
Product Variant Information section