text.skipToContent text.skipToNavigation

Manufacturer Part #

62253-2

6.35 mm Quick Connect Female and Male 10-14 AWG Crimp Connector Non-Insulated

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62253-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Quick Connect
Wire Gauge: AWG 14-10
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Mounting Method: Cable Mount
Features & Applications
6.35 mm Quick Connect Female and Male 10-14 AWG Crimp Connector Non-Insulated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$944.00
USD
Quantity
Unit Price
2,000
$0.121
4,000
$0.119
6,000
$0.118
10,000+
$0.116
Product Variant Information section