62253-1 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

62253-1

10-14 AWG Non-Insulated Free Hanging Crimp Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62253-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 14-10
Contact Material: Brass
Gender: Male/Female
Operating Temp Range: -40°C to +110°C
Mounting Method: Wire Mount
Features & Applications
10-14 AWG Non-Insulated Free Hanging Crimp Receptacle Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$856.00
USD
Quantity
Unit Price
8,000+
$0.107
Product Variant Information section