text.skipToContent text.skipToNavigation

Manufacturer Part #

60196-1

16-20 AWG Non Insulated Faston Female Crimp Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
TE Connectivity 60196-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-16
Contact Material: Brass
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$686.00
USD
Quantity
Unit Price
20,000
$0.0343
40,000+
$0.0334
Product Variant Information section