text.skipToContent text.skipToNavigation

Manufacturer Part #

570-290-761

570 Series 14 AWG IP67 Brass Crimp Female Terminal

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code:
Product Specification Section
EDAC 570-290-761 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 14
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.40
USD
Quantity
Unit Price
4,000
$0.0951
8,000
$0.0934
12,000
$0.0925
16,000
$0.0919
20,000+
$0.0898