Manufacturer Part #
518553-000
TE Connectivity Terminals B-106-3631
Product Specification Section
TE Connectivity 518553-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 518553-000 - Technical Attributes
Attributes Table
Size: | Tab 0.250" x 0.032" |
Style: | Non-Insulated |
Type: | Receptacle |
Wire Gauge: | AWG 18-22 |
Color: | Red |
Contact Plating: | Tin |
Gender: | Female |
Operating Temp Range: | -55°C to +125°C |
Shielding: | No |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1,000
$0.81
2,000
$0.795
3,000
$0.785
4,000
$0.775
5,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Cable Mount