42617-1 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

42617-1

0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Non-Insulated Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TE Connectivity 42617-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-16
Contact Material: Brass
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
120,000
Factory Stock:Factory Stock:
500,000
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$628.00
USD
Quantity
Unit Price
20,000
$0.0314
40,000+
$0.0306
Product Variant Information section