Manufacturer Part #
42095-1
0.250 Series 90° Right Angle Stud Mount Tab Faston
Product Specification Section
TE Connectivity 42095-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 42095-1 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Tab |
Contact Material: | Brass |
Contact Plating: | Tin |
Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
8,580
USA:
8,580
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.172
150
$0.169
500
$0.165
1,500
$0.162
5,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Stud Mount