Manufacturer Part #
41802
Non Insulated 18-12 AWG Open Barrel 6.3 mm FASTON 250 Receptacle
Product Specification Section
TE Connectivity 41802 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 41802 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Parallel Splice |
Wire Gauge: | AWG 18-12 |
Contact Material: | Brass |
Contact Plating: | Tin |
Gender: | Female |
Shielding: | No |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0922
8,000
$0.0907
12,000
$0.0898
16,000
$0.0891
20,000+
$0.0871
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount