41449 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

41449

FASTON 14-10 AWG Straight Non-Insulated Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 41449 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 14-10
Contact Material: Brass
Gender: Female
Operating Temp Range: -40°C to +110°C
Mounting Method: Cable Mount
Features & Applications

The 41449 is a FASTON 14-10 AWG Straight Non-Insulated Receptacle.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Straight
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 3.81-5.08 [.150-.200]
  • Insertion Force = Normal
  • Material = Brass
  • Finish = None
  • Crimp Type = F-Crimp
  • Weld Tab = Without
  • Wire Range (mm [AWG]) = 2.00-6.00² [14-10]
  • Stock Thickness (mm [in]) = 0.46 [0.018]

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
54000
Multiple Of:
18000
Total
$3,245.40
USD
Quantity
Unit Price
18,000+
$0.0601
Product Variant Information section